HBC17DTAD-S189

Heilind Number:SULHBC17DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DTAD-S189
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DTAD-S189

Detailed Description

Introducing SKU HBC17DTAD-S189, a high-performance board-to-board PCB connector suitable for demanding applications. This female connector, with two rows and 34 positions, guarantees secure and reliable connections. Crafted from durable PBT and Beryllium Copper, it ensures longevity even in harsh environments. The contact material is plated with Gold for excellent conductivity, while the termination method is through-hole for easy installation. With an amperage of 3A and a voltage rating of 700VAC, it meets stringent electrical requirements. Its right-angle orientation and loop bellow contact type offer versatility in design layouts. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for industrial and commercial use. The connector's compact dimensions (15.49mm x 9.4mm x .61in) make it ideal for space-constrained applications. Trust in its quality construction, including matte tin termination plating, to deliver consistent performance. Explore the HBC17DTADS189 for your connectivity needs.