HBC18DKUS

Heilind Number:SULHBC18DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKUS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULHBC18DKUS

Detailed Description

Introducing the HBC18DKUS, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision using PBT and Beryllium Copper materials, this connector ensures durability and reliability in demanding applications. With a 36-position, 2-row female interface and a 2.54mm pitch, it allows for efficient data transmission. The gold-plated Cantilever contacts guarantee optimal conductivity, while the Matte Tin termination plating offers enhanced corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse industrial environments. Its right-angle orientation, side hole mount type, and 0.25-inch tail length provide flexibility in installation. Whether used in aerospace, telecommunications, or other sectors, the HBC18DKUS ensures seamless connectivity and performance.