HBC18DKUT

Heilind Number:SULHBC18DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKUT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKUT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKUT

Detailed Description

The HBC18DKUT PCB connector offers reliable power transmission with its 2.54mm pitch and 700 VAC voltage rating, making it ideal for high-performance applications. Featuring gold-plated Beryllium Copper contacts and a threaded mount type with thru-hole termination, it ensures secure and efficient connectivity. With a cantilever contact type and right-angle orientation, it allows for easy installation in tight spaces. This female connector has 36 positions, each with a current rating of 3A, providing ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact design, measuring 13.97mm in height and 9.4mm in width, makes it space-efficient on the PCB. With matte tin termination plating and compliance with high-reliability standards, the HBC18DKUT is a dependable choice for demanding electronic systems.