HBC18DSXS

Heilind Number:SULHBC18DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DSXS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:18
SKU:SULHBC18DSXS

Detailed Description

Introducing the HBC18DSXS, a high-performance female connector designed for impeccable board-to-board and card edge connections. Crafted from PBT and Beryllium Copper, this connector guarantees durability and reliability in every application. With a contact rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission. The Thru Hole termination method, along with Gold contact plating, guarantees secure and stable connectivity. Featuring 18 positions and a pitch of 2.54mm, it offers versatile compatibility. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for even the most demanding environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the HBC18DSXS for high-quality connectivity solutions.