HBC18DTMN

Heilind Number:SULHBC18DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DTMN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULHBC18DTMN

Detailed Description

Introducing the HBC18DTMN, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PBT and Beryllium Copper, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The 36-position, dual-row design, along with a 2.54mm pitch, offers ample connectivity in a compact form factor. Featuring gold-plated Beryllium Copper contacts and matte tin termination, it guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -65 to 125 °C, it's ideal for harsh environments. The right-angle orientation and no-mounting design facilitate easy installation. Whether for industrial machinery, telecommunications, or aerospace systems, the HBC18DTMN is the perfect choice for high-reliability connections.