HBC19DETI

Heilind Number:SULHBC19DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DETI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULHBC19DETI

Detailed Description

Introducing the HBC19DETI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-sensitive systems. The female gender, 2 rows, and threaded mount type offer easy installation on PCBs. Gold-plated Beryllium Copper contacts provide optimal signal transmission, while the cantilever contact type ensures secure connections. With 38 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating at temperatures ranging from -65 to 105°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Matte Tin termination plating enhances durability. Overall, the HBC19DETI is a top choice for engineers seeking high-reliability connectors for their designs.