HBC20DRAN

Heilind Number:SULHBC20DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DRAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULHBC20DRAN

Detailed Description

The HBC20DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector offers reliable connectivity in industrial environments. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The female connector has two rows with 40 positions, making it suitable for complex circuitry. Its right-angle orientation and no mounting requirement allow for flexible installation. The termination method is through-hole, with gold-plated contacts for superior conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact size, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Overall, the HBC20DRAN is a top choice for high-reliability applications requiring robust board-to-board connections.