HBC20DRMD

Heilind Number:SULHBC20DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DRMD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DRMD

Detailed Description

Introducing the HBC20DRMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Constructed with PBT and Beryllium Copper, this female connector ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. Featuring two rows of 40 gold-plated contacts, it guarantees secure signal transmission. The wire wrap termination method and clearance hole mount type offer easy installation. Its straight orientation and loop bellow contact type provide efficient mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for diverse environments. With a compact size (15.49mm x 9.4mm), it saves valuable board space. Trust the HBC20DRMD for high-speed data transfer and signal integrity in your electronic designs.