HBC30DKUD

Heilind Number:SULHBC30DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC30DKUD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC30DKUD
Gender:Female
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC30DKUD