HBC31DRMT

Heilind Number:SULHBC31DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC31DRMT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC31DRMT
Pitch:0.1 in
Gender:Female
Card Thickness:0.062 in
Current Rating:3 A
Number of Rows:2
Voltage Rating:700 VAC
Contact Plating:Gold
Contact Material:Beryllium Copper
Number of Contacts:62
Termination Method:Wire Wrap
SKU:SULHBC31DRMT