HCC08DKAN

Heilind Number:SULHCC08DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HCC08DKAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HCC08DKAN
Pitch:0.1 in
Gender:Female
Card Thickness:0.062 in
Current Rating:3 A
Number of Rows:2
Voltage Rating:700 VAC
Contact Plating:Gold
Contact Material:Beryllium Copper
Number of Contacts:16
Termination Method:Solder
SKU:SULHCC08DKAN