HCC28DCKS-S288

Heilind Number:SULHCC28DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HCC28DCKS-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HCC28DCKS-S288
Gender:Female
Number of Contacts:56
Number of Rows:2
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHCC28DCKS-S288