JBB95DHRD

Heilind Number:SULJBB95DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBB95DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBB95DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Series:JBB Series
Card Thickness:0.03 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULJBB95DHRD

Detailed Description

The JBB95DHRD Connector offers high-performance connectivity for your electronic devices. Its PA9T & Beryllium Copper construction ensures durability and reliability. With a 1A amperage rating and 300VAC voltage capacity, it meets the power needs of various applications. Featuring two rows and 190 positions, it allows for efficient data transmission. The clearance hole mount type and card extender termination method make installation easy. Gold-plated Beryllium Copper contacts ensure optimal signal transfer. With a pitch of 1.27mm and hairpin contact type, it guarantees precise and secure connections. Operating in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Its matte tin termination plating offers excellent corrosion resistance. Whether for board-to-board or card-edge connections, the JBB95DHRD is a versatile solution for your connectivity needs.