JBB95DYFT

Heilind Number:SULJBB95DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBB95DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBB95DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Series:JBB Series
Card Thickness:0.029 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULJBB95DYFT

Detailed Description

Introducing the JBB95DYFT, a high-performance connector featuring PA9T and Beryllium Copper construction for superior durability and conductivity. With a low 1A amperage rating, this female connector is perfect for various electronic applications. Boasting two rows of contacts and a threaded mount type, it offers secure and stable connections on PCBs. The surface mount termination method, along with Beryllium Copper contacts plated with gold, ensures reliable signal transmission. At a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it meets high-speed and high-power requirements. The cantilever contact type and straight orientation, with 190 positions and a tail length of 2.54mm (.1 in), facilitate easy and efficient PCB assembly. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environmental conditions. With a compact design, measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves space on the PCB. The termination plating of matte tin ensures corrosion resistance. Classified under Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, the JBB95DYFT is ideal for diverse connectivity solutions.