JBB95DYRQ

Heilind Number:SULJBB95DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBB95DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBB95DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Series:JBB Series
Card Thickness:0.029 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULJBB95DYRQ

Detailed Description

Introducing the JBB95DYRQ, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliability in even the harshest environments. With a pitch of 1.27mm (.05 in) and two rows of 190 positions, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Its straddle mount and card extender termination method make installation easy and secure. Operating at a voltage of 300 VAC and a wide temperature range of -65 to 150 °C, this connector is suitable for various industrial settings. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it provides a compact yet efficient solution for your connectivity needs. Trust the JBB95DYRQ for high-reliability performance in critical electronic systems.