JBC05DETH

Heilind Number:SULJBC05DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC05DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC05DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULJBC05DETH

Detailed Description

The JBC05DETH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme operating conditions. With a voltage rating of 700 VAC and an amperage of 3A, it provides efficient power transmission. This female connector has two rows with ten positions each, offering ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the cantilever contact type ensures stable connections. With a pitch of 2.54mm and a straight orientation, it allows for precise PCB mating. The connector's operating temperature range of -65 to 150°C makes it suitable for a wide range of environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The matte tin termination plating enhances solderability. Overall, the JBC05DETH is a versatile and high-quality connector for critical electronic systems.