JBC05DETI

Heilind Number:SULJBC05DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC05DETI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC05DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULJBC05DETI

Detailed Description

SKU JBC05DETI features a high-performance PA9T and Beryllium Copper construction, ensuring optimal durability and conductivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is designed for reliable power transmission. The two rows of contacts offer secure connectivity, while the threaded mount type and thru-hole termination method guarantee easy and stable installation on a PCB. Each contact is made of Beryllium Copper with gold plating, ensuring low contact resistance and high reliability. The 2.54mm pitch and cantilever contact type further enhance signal integrity. This straight orientation connector has 10 positions and a tail length of 5.08mm, making it suitable for various board-to-board or card edge applications. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in harsh industrial environments. The matte tin termination plating provides additional corrosion resistance. With a compact size of 10.95mm in height and 8.38mm in width, this connector offers space-saving benefits without compromising on performance. Classified under the high-quality Board-to-Board PCB Connectors and Card Edge Connectors category, the JBC05DETI is a reliable solution for your connectivity needs.