JBC10DETI

Heilind Number:SULJBC10DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC10DETI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC10DETI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC10DETI

Detailed Description

This high-quality female connector, SKU JBC10DETI, is designed for reliable and efficient board-to-board or card edge connections. Featuring PA9T and Beryllium Copper construction, it ensures durability and performance in demanding applications. With a pitch of 2.54mm (.1 inch) and two rows of 20 positions, it offers ample connectivity options. The threaded mount type and through-hole termination method guarantee secure and stable attachment. Contact materials of Beryllium Copper with gold plating ensure excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, it is suitable for a wide range of environments. The cantilever contact type and straight orientation make for easy installation and connectivity. With a tail length of 5.08mm (.2 inch) and compact dimensions of 10.95mm (.431 inch) in height and 8.38mm (.33 inch) in width, it offers space-saving solutions without compromising on performance. The termination plating of matte tin further enhances its reliability. Ideal for various electronic applications, this connector is a must-have for professionals seeking high-reliability interconnect solutions.