JBC15DEYI

Heilind Number:SULJBC15DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC15DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC15DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJBC15DEYI

Detailed Description

The JBC15DEYI is a high-performance board-to-board PCB connector designed for precision electronic applications. With a pitch of 2.54mm and two rows of 30 female contacts, it offers reliable connectivity in tight spaces. The contacts are made of beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a cantilever contact type and straight orientation, it guarantees secure mating. The connector is equipped with threaded mounting and through-hole termination, making it easy to install on PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves valuable space on the board. Its matte tin termination plating complies with RoHS regulations. Perfect for demanding applications, the JBC15DEYI is a reliable choice for high-reliability electronic systems.