JBC17DEYN

PA9T & BERYLLIUM COPPER;.0

JBC17DEYN features a high-performance female connector designed for demanding applications. With two rows and 34 positions, it offers robust connectivity on PCBs or card edges. The contacts, made of durable beryllium copper with gold plating, ensure reliable signal transmission even in harsh environments. Operating at up to 700 VAC and 3 A, this connector is suitable for power and data applications. Its cantilever contact type and thru-hole termination method provide secure and stable connections. With a pitch of 2.54 mm, it meets standard spacing requirements. The connector's straight orientation, along with a tail length of 11.18 mm, allows for easy integration into circuit boards. It is rated for a wide operating temperature range of -65 to 150 °C, making it ideal for use in extreme conditions. The matte tin termination plating adds to its durability and longevity. This connector, a part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a reliable solution for various industrial and commercial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC17DEYN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULJBC17DEYN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: