JBC19DETH

Heilind Number:SULJBC19DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC19DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC19DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULJBC19DETH

Detailed Description

Introducing the JBC19DETH, a high-performance connector designed for demanding applications. With a rugged construction and reliable PA9T & Beryllium Copper materials, this female connector ensures secure and durable connections. Featuring two rows and a clearance hole mount type, it offers easy installation on PCBs. The cantilever contact type with gold plating guarantees excellent conductivity, while the 2.54mm pitch and 38 positions accommodate multiple connections. With a voltage rating of 700 VAC and operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The matte tin termination plating provides corrosion resistance. Ideal for board-to-board and card edge connections, the JBC19DETH is a top choice for reliable and high-speed data transmission.