JBC22DETH

Heilind Number:SULJBC22DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC22DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC22DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJBC22DETH

Detailed Description

Introducing the JBC22DETH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector ensures reliable performance in harsh environments. Featuring two rows of 44 female contacts with a pitch of 2.54 mm, it offers precise and efficient connectivity. The contacts are made of PA9T and Beryllium Copper, plated with gold for optimal conductivity. The cantilever contact type and thru-hole termination method guarantee secure and durable connections. With a compact size of 10.95 mm in height and 8.38 mm in width, it is suitable for space-constrained designs. The clearance hole mount type and 5.08 mm tail length facilitate easy installation on PCBs. Ideal for aerospace, defense, and industrial applications, the JBC22DETH is a reliable solution for your connectivity needs.