JBC25DETH

Heilind Number:SULJBC25DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC25DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC25DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJBC25DETH

Detailed Description

The JBC25DETH connector is designed for high-reliability board-to-board and card edge connections in electronic devices. With a pitch of 2.54mm (.1 in) and 50 positions spread across 2 rows, it offers efficient signal transmission. Featuring PA9T and Beryllium Copper construction, it ensures durability and longevity even in harsh operating conditions, with an impressive operating temperature range of -65 to 150°C. The female connector, with a straight orientation and clearance hole mount type, is easy to install on PCBs. Contact materials of Beryllium Copper with gold plating and termination plating of Matte Tin guarantee excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and amperage of 3A, it meets the demands of various applications. The cantilever contact type provides reliable connections, while the .2 in (5.08mm) tail length offers flexibility in installation. Compact in size, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is suitable for space-constrained designs. The JBC25DETH is a versatile and dependable connector for demanding electronic systems.