JBC26DEYI

Heilind Number:SULJBC26DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC26DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC26DEYI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC26DEYI

Detailed Description

Introducing the JBC26DEYI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 52 female contacts, this connector ensures reliable connectivity in even the most intricate circuit designs. The contact material of Beryllium Copper with gold plating guarantees optimal signal transmission, while the threaded mount type and thru-hole termination method offer secure and stable installation. Operating in a wide temperature range from -65 to 150°C, and with a maximum voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its cantilever contact type and straight orientation further enhance its versatility. With a connector height of 10.95mm (.431 in) and a compact width of 8.38mm (.33 in), it is space-efficient without compromising on performance. The matte tin termination plating ensures durability and longevity, making it a reliable choice for mission-critical systems. Whether in aerospace, defense, or industrial applications, the JBC26DEYI is the ideal solution for seamless board-to-board connectivity.