JBC35DEYI

Heilind Number:SULJBC35DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC35DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC35DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULJBC35DEYI

Detailed Description

Introducing our SKU JBC35DEYI, a high-performance board-to-board PCB connector designed for critical applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures both durability and reliable conductivity. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, it's perfect for demanding electronic systems. Featuring two rows of contacts, each plated with gold for optimal signal transmission, this connector offers a total of 70 positions with a pitch of 2.54mm. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a connector height of 10.95mm and width of 8.38mm, it's suitable for compact designs. The matte tin termination plating ensures long-term performance. Trust in the JBC35DEYI for your high-reliability applications.