JBC50DETI

Heilind Number:SULJBC50DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC50DETI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC50DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJBC50DETI

Detailed Description

The JBC50DETI is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and 100 positions in a dual-row configuration, this connector offers reliable connectivity for intricate circuit board setups. Its female gender and threaded mount type ensure secure attachment, while the thru-hole termination method simplifies installation. Constructed with PA9T and beryllium copper, and featuring gold-plated contacts, this connector guarantees optimal signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The cantilever contact type and straight orientation further enhance its performance. Measuring 10.95mm in height and 10.16mm in width, with a tail length of 5.08mm, this connector is compact yet efficient. Whether used in board-to-board or card edge connections, the JBC50DETI is a dependable choice for your connectivity needs.