JBE05DHFT

Heilind Number:SULJBE05DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE05DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE05DHFT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE05DHFT

Detailed Description

Introducing the JBE05DHFT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PA9T housing and beryllium copper contacts, this connector ensures reliable connectivity in demanding environments. With a 1A amperage rating and 225VAC voltage capacity, it guarantees safe and efficient power transmission. The gold-plated hairpin contacts offer excellent signal integrity, while the threaded mounting and surface mount termination method provide secure attachment to PCBs. With 10 positions and 2 rows, it allows for versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where performance is paramount. Trust the JBE05DHFT for your critical connection needs.