JBE25DHRT

Heilind Number:SULJBE25DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE25DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE25DHRT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE25DHRT

Detailed Description

The JBE25DHRT is a high-performance board-to-board connector ideal for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper contact materials, it ensures reliable connectivity even in harsh environments. With a current rating of 1A and a voltage capacity of 225VAC, this connector is designed for precision and efficiency. Its threaded mount type and card extender termination method offer secure and stable installation. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. With 50 positions spread across 2 rows and a pitch of 1mm, it allows for high-density connections. The hairpin contact type and straddle orientation further optimize signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industrial applications. Measuring at .61 inches in height and 9.4mm in width, it offers compact yet powerful connectivity solutions. The JBE25DHRT is a top choice for engineers and designers seeking high-reliability connectors for their PCB assemblies.