JBE30DHHD

Heilind Number:SULJBE30DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE30DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE30DHHD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE30DHHD

Detailed Description

The JBE30DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T & Beryllium Copper construction, it ensures reliable connectivity even in harsh environments. With a current rating of 1A and a voltage rating of 225VAC, it meets the power needs of your system. The connector offers two rows of hairpin contacts, each plated with gold for excellent conductivity. Its straight orientation and 60 positions make it ideal for densely populated circuit boards. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. The connector is designed for durability, with a wide operating temperature range of -65 to 150°C. Its compact size, with a height of .61 inches and a width of .37 inches, saves valuable board space. Matte tin termination plating ensures long-term reliability. Perfect for high-reliability applications, the JBE30DHHD is a versatile and robust connector that delivers exceptional performance.