JBE40DHAD

Heilind Number:SULJBE40DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE40DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE40DHAD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULJBE40DHAD

Detailed Description

Introducing the JBE40DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power delivery with a 1A amperage rating and 225VAC voltage capacity. The female gendered connector offers secure two-row mounting with a clearance hole design for easy installation. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity. With 80 hairpin contact type positions and 1mm pitch, it enables precise and efficient connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in rugged environments. Its compact size, measuring 21.84mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Matte Tin termination plating ensures durability and longevity. Trust the JBE40DHAD for seamless board-to-board connections in aerospace, military, and industrial systems.