JBE40DHFT

Heilind Number:SULJBE40DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE40DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE40DHFT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE40DHFT

Detailed Description

The JBE40DHFT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm (.039 in) and featuring 80 positions across 2 rows, it offers reliable connectivity in compact spaces. The contact material is PA9T & Beryllium Copper with gold plating, ensuring excellent conductivity and durability. Its threaded mount type and surface mount termination method make installation easy and secure. Operating at a voltage of 225 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The straight orientation and hairpin contact type further enhance its functionality. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it provides a compact yet robust solution for your connectivity needs. Termination plating in matte tin offers added corrosion resistance. Whether used in aerospace, military, or industrial applications, the JBE40DHFT is a reliable choice for high-speed data transmission and power delivery.