JCB06DHRD

Heilind Number:SULJCB06DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULJCB06DHRD

Detailed Description

The JCB06DHRD is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in electronic devices. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures longevity and performance. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for a wide range of applications. The female gender, 12 positions, and Hairpin contact type allow for secure and stable connections. The Clearance Hole mount type and Card Extender termination method offer easy installation. Gold-plated Beryllium Copper contacts and Matte Tin termination plating ensure excellent conductivity and corrosion resistance. With a pitch of 1.27mm and operating temperature range of -65 to 150°C, it meets the demands of various environments. The connector's compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained designs. Whether used in consumer electronics or industrial machinery, the JCB06DHRD guarantees superior performance and reliability.