JCB09DHFD

Heilind Number:SULJCB09DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHFD
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB09DHFD

Detailed Description

Introducing our SKU JCB09DHFD, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek profile and a compact connector width of 9.4mm (.37 in), this connector is perfect for space-constrained designs. Featuring two rows with a total of 18 positions, it ensures efficient connectivity on your PCB. The termination method of surface mount with a clearance hole makes installation a breeze. Its contact material of beryllium copper and gold plating guarantee reliable signal transmission, even in harsh environments with a voltage rating of 300VAC. The hairpin contact type and tail length of 2.54mm (.1 in) provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Whether you're working on aerospace, defense, or industrial projects, the JCB09DHFD is the ultimate solution for your connectivity needs.