JCB09DHHR

Heilind Number:SULJCB09DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHHR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB09DHHR

Detailed Description

This PA9T and Beryllium Copper Board-to-Board PCB Connector, with SKU JCB09DHHR, is designed for high-performance applications requiring a secure and reliable connection. Featuring a Female gender, it offers two rows of 18 positions each with a pitch of 1.27mm (0.05in), making it suitable for dense PCB layouts. The contact material is Beryllium Copper with Gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 300VAC and amperage of 1A, it meets stringent electrical requirements. The Hairpin contact type and Thru Hole termination method provide a sturdy and stable connection. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact size, with a height of 15.49mm (0.61in) and width of 9.4mm (0.37in), allows for space-efficient PCB designs. Its Metal Board Lock mount type offers secure attachment to the PCB. The Matte Tin termination plating ensures durability. This connector is classified under the Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, catering to various connectivity needs. Suitable for applications demanding high reliability, the JCB09DHHR is a dependable choice for your electronic designs.