JCB09DHNR

Heilind Number:SULJCB09DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHNR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHNR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB09DHNR

Detailed Description

The JCB09DHNR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, this connector is suitable for power and signal transmission. It offers 18 gold-plated contacts with a pitch of 1.27mm, facilitating precise and stable connections. The thru-hole termination method and metal board lock mount type provide secure attachment to the PCB. Operating seamlessly in temperatures ranging from -65°C to 150°C, it guarantees performance in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The JCB09DHNR is a standout choice for professionals in need of a dependable and efficient connector solution.