JCB105DHAT

Heilind Number:SULJCB105DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULJCB105DHAT

Detailed Description

Introducing the JCB105DHAT, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, this connector features a threaded mount type and through-hole termination method for secure and reliable connectivity. Constructed with PA9T and beryllium copper materials, it offers excellent durability and conductivity. The gold-plated contacts ensure low contact resistance, while the hairpin contact type and right-angle orientation facilitate easy mating. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission tasks. Operating in temperatures ranging from -65°C to 150°C, this connector is ideal for harsh environments. With 210 positions and a tail length of 2.54mm (.1in), it provides ample connectivity options. The connector's compact design, with a height of .915in (23.24mm) and a width of 9.4mm (.37in), allows for high-density PCB layouts. With matte tin termination plating, it offers enhanced solderability. This connector is part of our comprehensive range of high-reliability connectors, providing the performance and durability you need for mission-critical applications.