JCB105DHHN

Heilind Number:SULJCB105DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHHN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB105DHHN

Detailed Description

The JCB105DHHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 1A and voltage rating of 300VAC, it meets stringent power requirements. The connector has two rows with 210 positions, each with Hairpin contact type for secure connectivity. Its straight orientation and thru-hole termination method make installation easy. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating enhances durability. Perfect for aerospace, military, and industrial applications, the JCB105DHHN guarantees high reliability and performance.