| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB105DYFR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Surface Mount |
| Number of Positions: | 210 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 210 |
| SKU: | SULJCB105DYFR |
JCB105DYFR
| Heilind Number: | SULJCB105DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB105DYFR |
| ECAD Model: |
Specifications
Detailed Description
The JCB105DYFR is a high-performance surface-mount connector, designed for demanding applications requiring reliable power transmission. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this female connector ensures optimal conductivity and durability. With two rows of 210 cantilever contacts on a 1.27mm pitch, it offers efficient signal transmission in compact spaces. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's board lock mount type and 2.54mm tail length provide secure attachment to the PCB. With a voltage rating of 300VAC and an amperage of 1A, it guarantees safe and efficient power delivery. Ideal for use in hi-rel applications, the JCB105DYFR is a reliable solution for board-to-board and card edge connections, meeting the highest industry standards.

