JCB105DYRT

Heilind Number:SULJCB105DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DYRT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:210
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB105DYRT

Detailed Description

Introducing the JCB105DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 inches) and a voltage rating of 300VAC, this connector ensures reliable power and signal transmission. Featuring PA9T and Beryllium Copper construction, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal performance and corrosion resistance. With a female gender, threaded mount type, and cantilever contact design, it provides secure and efficient connections. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Boasting 210 positions in a straddle orientation, it facilitates versatile and high-density PCB layouts. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for use in aerospace, defense, and industrial applications, the JCB105DYRT sets a new standard in connectivity.