JCB10DHAR

Heilind Number:SULJCB10DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHAR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DHAR

Detailed Description

The SKU JCB10DHAR features a PA9T and Beryllium Copper construction, making it durable and reliable for various applications. With a low amperage of 1A and a voltage rating of 300VAC, this female connector is ideal for power transmission. Its two rows and right-angle orientation allow for efficient PCB connectivity, while the thru-hole mount type ensures secure attachment to the board. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05 in) and 20 positions, it offers high-density interconnection. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating further enhances its durability. Overall, the JCB10DHAR is a high-quality component in the Board to Board PCB Connectors category, meeting the demands of various industries.