JCB110DHAN

Heilind Number:SULJCB110DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHAN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DHAN

Detailed Description

Introducing the JCB110DHAN, a high-performance Board To Board PCB Connector designed with precision and durability in mind. Made from PA9T & Beryllium Copper, this connector ensures reliable connectivity in demanding environments. Featuring a female gender with two rows, it offers ample connection options. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity. The contact type is a hairpin, providing secure and stable connections. Operating at a maximum amperage of 1A and voltage of 300VAC, it meets strict electrical requirements. Its right-angle orientation and no mounting design make it versatile for various applications. With 220 positions, it allows for extensive board connectivity. The termination method is through-hole with matte tin plating, ensuring soldering integrity. With a pitch of 1.27mm (.05 in) and tail length of 2.54mm (.1 in), it offers precise and efficient installation. Operating temperature ranges from -65 to 150°C, making it suitable for harsh operating conditions. The connector's compact size, with a height of .915 in (23.24mm) and width of 9.4mm (.37 in), allows for space-saving integration. Whether in aerospace, defense, or industrial applications, the JCB110DHAN guarantees unparalleled performance and reliability. Elevate your connectivity solutions with this advanced PCB connector.