JCB13DHLN

Heilind Number:SULJCB13DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHLN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DHLN

Detailed Description

The JCB13DHLN is a high-performance board-to-board PCB connector designed for demanding applications. With two rows of 26 female contacts made of PA9T and Beryllium Copper, it ensures reliable connectivity. Featuring a straight orientation and thru-hole termination method, it offers easy installation on PCBs. The contact material is gold-plated for optimal conductivity, and the termination is plated with matte tin for durability. Operating at a voltage of 300 VAC and an amperage of 1A, it is suitable for power and signal transmission. With a pitch of 1.27mm (.05in) and a tail length of 4.06mm (.16in), it provides precise and secure connections. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), saves space on the PCB. Rated for an operating temperature range of -65 to 150°C, it ensures performance in harsh environments. This connector, part of the JCB13DHLN series, is ideal for applications that require high reliability and durability.