JCB15DHAS

Heilind Number:SULJCB15DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULJCB15DHAS

Detailed Description

Introducing the JCB15DHAS, a high-quality board-to-board PCB connector designed for optimal performance in demanding environments. This female connector features two rows with 30 hairpin contact positions, crafted from PA9T and Beryllium Copper for durability and conductivity. With a pitch of 1.27mm (.05in) and right-angle orientation, it offers seamless connectivity in compact spaces. Gold-plated contacts ensure reliable signal transmission, while the Matte Tin termination plating guarantees secure attachment via Thru Hole mounting. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300 VAC, this connector is a dependable choice for various applications. Its compact size, measuring just .915in (23.24mm) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained designs. Trust the JCB15DHAS for efficient and durable board-to-board connections in your projects.