JCB15DHFT

PA9T & BERYLLIUM COPPER .

The JCB15DHFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a pitch of 1.27mm (.05in) and a low-profile female gender, this connector offers reliable power and signal transmission. With a voltage rating of 300VAC and an amperage of 1A, it ensures safe and efficient operation. The threaded mount type and straight orientation, along with a tail length of 2.54mm (.1in), provide secure and stable connections. Constructed with PA9T and Beryllium Copper, and gold contact plating, it guarantees excellent conductivity and durability. With 30 positions and hairpin contact type, it allows for high-density mounting. Suitable for a wide range of industries, from telecommunications to aerospace, this connector is ideal for applications that require high reliability and performance in harsh environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DHFT
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULJCB15DHFT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: