| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB15DHHN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 30 |
| SKU: | SULJCB15DHHN |
JCB15DHHN
| Heilind Number: | SULJCB15DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB15DHHN |
| ECAD Model: |
Specifications
Detailed Description
The JCB15DHHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Beryllium Copper contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent industry standards for performance. The connector has two rows with 30 positions, offering ample connectivity options. Its straight orientation and no mounting requirement make installation easy. Operating temperature range of -65 to 150°C and matte tin termination plating ensure durability in harsh environments. Ideal for use in aerospace, defense, and other high-reliability applications, the JCB15DHHN guarantees long-lasting and efficient connectivity.

