JCB22DHBS

Heilind Number:SULJCB22DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHBS
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DHBS

Detailed Description

Introducing the JCB22DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures excellent conductivity and durability. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission. The two rows of Hairpin contacts, with a pitch of 1.27mm, accommodate 44 positions with a current rating of 1A and voltage of 300VAC. Its right-angle orientation and side-hole mount offer versatile installation options. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With matte tin termination plating, it ensures secure and lasting connections. Measuring 23.24mm in height and 9.4mm in width, the JCB22DHBS is compact yet robust, perfect for space-constrained applications. Ideal for use in aerospace, defense, and industrial electronics, this connector is a reliable solution for your connectivity needs.