JCB22DHRT

Heilind Number:SULJCB22DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULJCB22DHRT

Detailed Description

This PA9T & Beryllium Copper female connector, SKU JCB22DHRT, is designed for high-performance board-to-board and card edge connections. With a pitch of 1.27mm (.05in) and two rows of 44 hairpin contacts, it ensures reliable signal transmission in demanding applications. The gold-plated beryllium copper contacts offer excellent conductivity and durability, suitable for use in harsh environments. Featuring a threaded mount and straddle orientation, this connector provides secure attachment and efficient signal routing. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it meets stringent performance requirements. The matte tin termination plating ensures easy soldering onto PCBs. Compact in size, with dimensions of 9.4mm (.37in) width and 15.49mm (.61in) height, it is ideal for space-constrained setups. Trusted for its quality and reliability, this connector is a valuable component in electronic systems.