JCB22DYFT

Heilind Number:SULJCB22DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DYFT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DYFT

Detailed Description

The JCB22DYFT is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 44 positions each, it offers ample connectivity options. The contact material is premium Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Its surface mount termination method and threaded mount type make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 9.4mm (.37 in) width and .61 in height, it saves space on the PCB. The matte tin termination plating ensures stable connections. Perfect for aerospace, defense, and industrial applications, the JCB22DYFT is a reliable choice for high-reliability systems.