JCB25DYRQ

Heilind Number:SULJCB25DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB25DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB25DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB25DYRQ

Detailed Description

Introducing the JCB25DYRQ, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures robust connectivity. With a current rating of 1A and a voltage of 300VAC, it guarantees efficient power transmission. The female connector with two rows and 50 positions offers ample connectivity options. Utilizing a straddle mount and card extender termination method, it ensures secure attachment to the PCB. The contact material of Beryllium Copper with gold plating provides excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a cantilever contact type, it allows for precise and stable connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating further enhances its durability. Perfect for use in aerospace, defense, and industrial applications, the JCB25DYRQ is a reliable solution for your connectivity needs.