JCB30DHAT

Heilind Number:SULJCB30DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULJCB30DHAT

Detailed Description

The JCB30DHAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it offers exceptional durability and reliability. With a contact material of gold and termination plating of matte tin, it ensures optimal conductivity and corrosion resistance. This female connector has two rows with 60 positions, allowing for versatile connectivity. The threaded mount type and thru-hole termination method guarantee secure installation. Its hairpin contact type and right-angle orientation further enhance functionality. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, it is suitable for use in a wide range of environments. Compact yet robust, with a connector height of .915 inches and a width of .37 inches, it is ideal for space-constrained applications. Whether in aerospace, military, or industrial settings, the JCB30DHAT delivers superior performance.